Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
MINIGC-9B6
MINIGC-9B6

MINIGC-9B6

DigiKey Part Number
5412-MINIGC-9B6-ND
Manufacturer
CompuCablePlusUSA
Manufacturer Product Number
MINIGC-9B6
Description
DSUB GNDR CHGR DB9 M/F 6PCS/PACK
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
CompuCablePlusUSA
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Shell Material, Finish
Tin Plated
Part Status
Active
Contact Finish
Nickel, Gold Plated
Connector Style
Gender Changer
Contact Finish Thickness
Flash
Convert To (Adapter End)
D-Sub, 9 Pin Female
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
D-Sub, 9 Pin Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1778,95000 Kč778,95 Kč
20630,42000 Kč12 608,40 Kč
40600,33600 Kč24 013,44 Kč
60583,41867 Kč35 005,12 Kč
100562,78570 Kč56 278,57 Kč
260526,14096 Kč136 796,65 Kč
Manufacturers Standard Package
Unit Price without VAT:778,95000 Kč
Unit Price with VAT:942,52950 Kč