



DSC-15FMD-KIT | |
|---|---|
DigiKey Part Number | 4771-DSC-15FMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DSC-15FMD-KIT |
Description | CONN D-SUB RCPT 15POS SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Assembly | |
Voltage Rating | - | |
Color | Silver | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | 20 AWG | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,27000 Kč | 334,27 Kč |
| 10 | 317,64500 Kč | 3 176,45 Kč |
| 50 | 300,80460 Kč | 15 040,23 Kč |
| 100 | 284,17500 Kč | 28 417,50 Kč |
| 250 | 267,33500 Kč | 66 833,75 Kč |
| 500 | 250,70550 Kč | 125 352,75 Kč |
| Unit Price without VAT: | 334,27000 Kč |
|---|---|
| Unit Price with VAT: | 404,46670 Kč |



