



AC-12206-UK | |
|---|---|
DigiKey Part Number | 4771-AC-12206-UK-ND |
Manufacturer | |
Manufacturer Product Number | AC-12206-UK |
Description | UK PWR CRD BS 1363/C13 w/FUSE 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG, 19 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | BSI, ENEC, SAA, VDE | |
Approved Countries | United Kingdom | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 80°C | |
Features | Fuse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,02000 Kč | 194,02 Kč |
| 10 | 184,36200 Kč | 1 843,62 Kč |
| 20 | 174,70350 Kč | 3 494,07 Kč |
| 50 | 164,83440 Kč | 8 241,72 Kč |
| 100 | 155,17520 Kč | 15 517,52 Kč |
| 250 | 145,51616 Kč | 36 379,04 Kč |
| 500 | 135,85706 Kč | 67 928,53 Kč |
| Unit Price without VAT: | 194,02000 Kč |
|---|---|
| Unit Price with VAT: | 234,76420 Kč |









