BAC2556 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 422,06000 Kč
Datasheet
6.56' (2.00m) Power Cord Black BS1363 To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAC2556

DigiKey Part Number
4654-BAC2556-ND
Manufacturer
Manufacturer Product Number
BAC2556
Description
UK LEAD 5A 3 BLACK 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black BS1363 To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
BS1363
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
5A
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1225,31000 Kč225,31 Kč
10191,48100 Kč1 914,81 Kč
30177,18800 Kč5 315,64 Kč
50170,91120 Kč8 545,56 Kč
100162,75550 Kč16 275,55 Kč
250152,57064 Kč38 142,66 Kč
500145,29440 Kč72 647,20 Kč
1 000138,36779 Kč138 367,79 Kč
Manufacturers Standard Package
Unit Price without VAT:225,31000 Kč
Unit Price with VAT:272,62510 Kč