
P056-02M-UK | |
|---|---|
DigiKey Part Number | 95-P056-02M-UK-ND |
Manufacturer | |
Manufacturer Product Number | P056-02M-UK |
Description | P056-02M-UK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.58' (2.01m) Power Cord Black BS1363 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.58' (2.01m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -15°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,06000 Kč | 422,06 Kč |
| Unit Price without VAT: | 422,06000 Kč |
|---|---|
| Unit Price with VAT: | 510,69260 Kč |

