


370025-01 | |
|---|---|
DigiKey Part Number | 189-370025-01-ND |
Manufacturer | |
Manufacturer Product Number | 370025-01 |
Description | UK POWER CORD, 10A 250V, BS 1363 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.91' (1.80m) Power Cord Black BS1363A To IEC 320-C13, Right Angle H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363A | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 5.91' (1.80m) | |
Approval Agency Marking | BSI, VDE | |
Approved Countries | Germany, United Kingdom | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | 70°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 10 | 185,28600 Kč | 1 852,86 Kč |
| 25 | 173,67880 Kč | 4 341,97 Kč |
| 80 | 159,98900 Kč | 12 799,12 Kč |
| 160 | 152,35494 Kč | 24 376,79 Kč |
| 320 | 145,08831 Kč | 46 428,26 Kč |
| 560 | 139,47696 Kč | 78 107,10 Kč |
| 1 040 | 133,52264 Kč | 138 863,55 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |









