New at DigiKey
10.00' (3.05m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
AC-11210
AC-11210

AC-11210

DigiKey Part Number
4771-AC-11210-ND
Manufacturer
Manufacturer Product Number
AC-11210
Description
EU SCHUKO R-ANGLE CEE7/7/C13 10'
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
H05VV-F
Wire Gauge
18 AWG, 19 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
CEBEC, DEMKO, ENEC, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMOK, VDE
Approved Countries
Australia, Austria, Belgium, Denmark, Europe, Finland, Germany, Italy, Netherlands, Norway, Sweden, Switzerland
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 560
MARKETPLACE PRODUCT
Will ship in approximately 10 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10188,56200 Kč1 885,62 Kč
20178,48300 Kč3 569,66 Kč
50168,61400 Kč8 430,70 Kč
100158,74490 Kč15 874,49 Kč
250148,87584 Kč37 218,96 Kč
500138,79678 Kč69 398,39 Kč
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč