



AC-12210-UK | |
|---|---|
DigiKey Part Number | 4771-AC-12210-UK-ND |
Manufacturer | |
Manufacturer Product Number | AC-12210-UK |
Description | UK PWRCRD BS1363/C13 w/FUSE 10' |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black BS1363 To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG, 19 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | BSI, ENEC, SAA, VDE | |
Approved Countries | United Kingdom | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 80°C | |
Features | Fuse |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,64000 Kč | 261,64 Kč |
| 10 | 248,61600 Kč | 2 486,16 Kč |
| 20 | 235,59750 Kč | 4 711,95 Kč |
| 50 | 222,36880 Kč | 11 118,44 Kč |
| 100 | 209,35010 Kč | 20 935,01 Kč |
| 250 | 196,33132 Kč | 49 082,83 Kč |
| 500 | 183,10256 Kč | 91 551,28 Kč |
| Unit Price without VAT: | 261,64000 Kč |
|---|---|
| Unit Price with VAT: | 316,58440 Kč |



