



AC-05206 | |
|---|---|
DigiKey Part Number | 4771-AC-05206-ND |
Manufacturer | |
Manufacturer Product Number | AC-05206 |
Description | POWER ADAPTER CORD C14/5-15R 6' |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To NEMA 5-15R SVT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,24000 Kč | 161,24 Kč |
| 10 | 153,03400 Kč | 1 530,34 Kč |
| 20 | 145,03450 Kč | 2 900,69 Kč |
| 50 | 137,24600 Kč | 6 862,30 Kč |
| 100 | 128,82600 Kč | 12 882,60 Kč |
| 250 | 122,51100 Kč | 30 627,75 Kč |
| 500 | 112,82800 Kč | 56 414,00 Kč |
| Unit Price without VAT: | 161,24000 Kč |
|---|---|
| Unit Price with VAT: | 195,10040 Kč |








