
DP14MM4M | |
|---|---|
DigiKey Part Number | 5214-DP14MM4M-ND |
Manufacturer | |
Manufacturer Product Number | DP14MM4M |
Description | 4M DISPLAYPORT 1.4 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 13.1' (4.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 13.1' (4.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 017,56000 Kč | 1 017,56 Kč |
| 10 | 864,97100 Kč | 8 649,71 Kč |
| 25 | 810,82520 Kč | 20 270,63 Kč |
| 50 | 772,15520 Kč | 38 607,76 Kč |
| 100 | 735,33740 Kč | 73 533,74 Kč |
| 250 | 692,14616 Kč | 173 036,54 Kč |
| Unit Price without VAT: | 1 017,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 231,24760 Kč |


