
TVP06B750A-G | |
|---|---|
DigiKey Part Number | TVP06B750A-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B750A-G |
Description | TVS DIODE DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B750A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75813 Kč | 11 274,39 Kč |
| 6 000 | 3,44406 Kč | 20 664,36 Kč |
| 9 000 | 3,28406 Kč | 29 556,54 Kč |
| 15 000 | 3,10427 Kč | 46 564,05 Kč |
| 21 000 | 2,99781 Kč | 62 954,01 Kč |
| 30 000 | 2,89433 Kč | 86 829,90 Kč |
| Unit Price without VAT: | 3,75813 Kč |
|---|---|
| Unit Price with VAT: | 4,54734 Kč |




