



TPSMB75A | |
|---|---|
DigiKey Part Number | F6340TR-ND - Tape & Reel (TR) F6340CT-ND - Cut Tape (CT) F6340DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB75A |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB75A Models |
Category | Current - Peak Pulse (10/1000µs) 5.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T75AY | STMicroelectronics | 5 123 | 497-11814-1-ND | 24,36000 Kč | Direct |
| P6SMB75A_R1_00001 | Panjit International Inc. | 800 | 3757-P6SMB75A_R1_00001CT-ND | 11,76000 Kč | Similar |
| SMBJ64A | Taiwan Semiconductor Corporation | 4 917 | SMBJ64AFSCT-ND | 13,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,21330 Kč | 621,33 Kč |
| 500 | 4,74974 Kč | 2 374,87 Kč |
| 1 000 | 4,27792 Kč | 4 277,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08670 Kč | 12 260,10 Kč |
| 6 000 | 3,92246 Kč | 23 534,76 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

