
P6SMB75A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB75A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB75A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB75A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75A_R1_00001 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 64.1V | Supplier Device Package |
Voltage - Breakdown (Min) 71.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,24918 Kč | 2 599,34 Kč |
| 1 600 | 2,91964 Kč | 4 671,42 Kč |
| 2 400 | 2,75153 Kč | 6 603,67 Kč |
| 4 000 | 2,56239 Kč | 10 249,56 Kč |
| 5 600 | 2,45032 Kč | 13 721,79 Kč |
| 8 000 | 2,34136 Kč | 18 730,88 Kč |
| 20 000 | 2,10216 Kč | 42 043,20 Kč |
| 40 000 | 1,95436 Kč | 78 174,40 Kč |
| 80 000 | 1,88982 Kč | 151 185,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

