Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TV30C120JB-G | |
|---|---|
DigiKey Part Number | TV30C120JB-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV30C120JB-G |
Description | TVS DIODE 12VWM 19.9VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 150.75A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
EDA/CAD Models | TV30C120JB-G Models |
Category | Current - Peak Pulse (10/1000µs) 150.75A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV30C120JB-HF | Comchip Technology | 2 980 | 641-1589-1-ND | 45,46000 Kč | Direct |
| 5.0SMDJ12CA | Littelfuse Inc. | 7 550 | 5.0SMDJ12CACT-ND | 51,51000 Kč | Similar |
| 5.0SMDJ12CA-R | Bourns Inc. | 3 000 | 118-5.0SMDJ12CA-RCT-ND | 54,85000 Kč | Similar |
| 5.0SMDJ12CA-T7 | Littelfuse Inc. | 1 290 | 18-5.0SMDJ12CA-T7CT-ND | 51,51000 Kč | Similar |
| CD214C-T12CALF | Bourns Inc. | 0 | CD214C-T12CALF-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,44325 Kč | 31 329,75 Kč |
| 6 000 | 9,74126 Kč | 58 447,56 Kč |
| 9 000 | 9,71345 Kč | 87 421,05 Kč |
| Unit Price without VAT: | 10,44325 Kč |
|---|---|
| Unit Price with VAT: | 12,63633 Kč |








