SMC30J12CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 34,83000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 976
Unit Price: 20,65000 Kč
Datasheet
19.9V Clamp 151A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 151A Ipp Tvs Diode Surface Mount SMC
497-DO-214CA

SMC30J12CA

DigiKey Part Number
497-12200-2-ND - Tape & Reel (TR)
497-12200-1-ND - Cut Tape (CT)
497-12200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMC30J12CA
Description
TVS DIODE 12VWM 19.9VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.9V Clamp 151A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SMC30J12CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
151A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
12V
Supplier Device Package
Voltage - Breakdown (Min)
13.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
19.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ12CALittelfuse Inc.0SMDJ12CACT-ND34,83000 KčDirect
SMDJ12CAEaton - Electronics Division976283-SMDJ12CACT-ND20,65000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1026,94500 Kč269,45 Kč
10018,14640 Kč1 814,64 Kč
50014,37152 Kč7 185,76 Kč
1 00013,15711 Kč13 157,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,84309 Kč29 607,72 Kč
5 00011,03122 Kč55 156,10 Kč
7 50010,61779 Kč79 633,42 Kč
12 50010,15336 Kč126 917,00 Kč
17 50010,05235 Kč175 916,12 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč