TV15C600J-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 193
Unit Price: 21,27000 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 12,20464 Kč

Similar


YAGEO
In Stock: 1 460
Unit Price: 6,67000 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 13,14000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 472,12680 Kč
Datasheet
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C600J-G

DigiKey Part Number
TV15C600J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C600J-G
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
96.8V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C600J-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
66.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
96.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ60A-E3/57TVishay General Semiconductor - Diodes Division1 193SMCJ60A-E3/57TGICT-ND21,27000 KčDirect
SMCJ60AE3/TR13Microchip Technology0SMCJ60AE3/TR13-ND12,20464 KčDirect
SMCJ60A/TR13YAGEO1 46013-SMCJ60A/TR13CT-ND6,67000 KčSimilar
SMCJ60A/TR7YAGEO50013-SMCJ60A/TR7CT-ND13,14000 KčSimilar
SMDJ60A-HRLittelfuse Inc.0SMDJ60A-HR-ND472,12680 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,31312 Kč21 939,36 Kč
Manufacturers Standard Package
Unit Price without VAT:7,31312 Kč
Unit Price with VAT:8,84888 Kč