TV15C580J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,42339 Kč
Datasheet

Similar


YAGEO
In Stock: 500
Unit Price: 13,47000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 368,37500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 315,75000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 784
Unit Price: 17,68000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 16,42000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 780
Unit Price: 14,10000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 6,00528 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 113,46055 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 44,20500 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 707 601
Unit Price: 5,89000 Kč
Datasheet
93.6V Clamp 16.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C580J-HF

DigiKey Part Number
TV15C580J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C580J-HF
Description
TVS DIODE 58VWM 93.6VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16.03A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV15C580J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
16.03A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,93212 Kč20 796,36 Kč
6 0006,42092 Kč38 525,52 Kč
9 0006,16049 Kč55 444,41 Kč
15 0005,99136 Kč89 870,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93212 Kč
Unit Price with VAT:8,38787 Kč