TV15C280J-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,75538 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,57800 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 5,42339 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,93212 Kč

Similar


Littelfuse Inc.
In Stock: 9 347
Unit Price: 34,31000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 14,05116 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: 51,15000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 917
Unit Price: 30,73000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 885
Unit Price: 42,52000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 653
Unit Price: 6,32000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,57218 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 025
Unit Price: 14,74000 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV15C280J-G

DigiKey Part Number
TV15C280J-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV15C280J-G
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.4V Clamp 33.04A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
TV15C280J-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
33.04A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,93212 Kč20 796,36 Kč
6 0006,42092 Kč38 525,52 Kč
9 0006,16049 Kč55 444,41 Kč
15 0005,99136 Kč89 870,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93212 Kč
Unit Price with VAT:8,38787 Kč