
TV06B151J-HF | |
|---|---|
DigiKey Part Number | TV06B151J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B151J-HF |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.47A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B151J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.47A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62192 Kč | 10 865,76 Kč |
| 6 000 | 3,31770 Kč | 19 906,20 Kč |
| 9 000 | 3,16271 Kč | 28 464,39 Kč |
| 15 000 | 2,98855 Kč | 44 828,25 Kč |
| 21 000 | 2,88541 Kč | 60 593,61 Kč |
| 30 000 | 2,78518 Kč | 83 555,40 Kč |
| 75 000 | 2,75477 Kč | 206 607,75 Kč |
| Unit Price without VAT: | 3,62192 Kč |
|---|---|
| Unit Price with VAT: | 4,38252 Kč |











