PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ150A

DigiKey Part Number
SMBJ150ABTR-ND - Tape & Reel (TR)
SMBJ150ABCT-ND - Cut Tape (CT)
SMBJ150ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ150A
Description
TVS DIODE 150VWM 243VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ150A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
150V
Voltage - Breakdown (Min)
167V
Voltage - Clamping (Max) @ Ipp
243V
Current - Peak Pulse (10/1000µs)
2.5A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,08000 Kč7,08 Kč
104,14500 Kč41,45 Kč
1003,37450 Kč337,45 Kč
5002,93704 Kč1 468,52 Kč
1 0002,64541 Kč2 645,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66640 Kč4 999,20 Kč
6 0001,62474 Kč9 748,44 Kč
9 0001,58829 Kč14 294,61 Kč
Manufacturers Standard Package
Unit Price without VAT:7,08000 Kč
Unit Price with VAT:8,56680 Kč