
P6SMBJ150A | |
|---|---|
DigiKey Part Number | 4878-P6SMBJ150ATR-ND - Tape & Reel (TR) 4878-P6SMBJ150ACT-ND - Cut Tape (CT) 4878-P6SMBJ150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ150A |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMBJ150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,54700 Kč | 45,47 Kč |
| 100 | 2,84810 Kč | 284,81 Kč |
| 500 | 2,11090 Kč | 1 055,45 Kč |
| 1 000 | 1,87282 Kč | 1 872,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,56949 Kč | 4 708,47 Kč |
| 6 000 | 1,41642 Kč | 8 498,52 Kč |
| 9 000 | 1,33834 Kč | 12 045,06 Kč |
| 15 000 | 1,25055 Kč | 18 758,25 Kč |
| 21 000 | 1,19856 Kč | 25 169,76 Kč |
| 30 000 | 1,14800 Kč | 34 440,00 Kč |
| 75 000 | 1,03702 Kč | 77 776,50 Kč |
| 150 000 | 0,97619 Kč | 146 428,50 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

