Direct
Direct
Direct
Direct
Similar
Similar
Similar



TV04A260J-HF | |
|---|---|
DigiKey Part Number | TV04A260J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A260J-HF |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A260J-HF Models |
Category | Current - Peak Pulse (10/1000µs) 9.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ26A-E3/5A | Vishay General Semiconductor - Diodes Division | 3 199 | SMAJ26A-E3/5AGICT-ND | 10,92000 Kč | Direct |
| SMAJ26A-E3/61 | Vishay General Semiconductor - Diodes Division | 1 226 | SMAJ26A-E3/61GICT-ND | 10,92000 Kč | Direct |
| SMAJ26A-M3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ26A-M3/5A-ND | 1,82562 Kč | Direct |
| SMAJ26AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMAJ26AHE3/5A-ND | 0,00000 Kč | Direct |
| SM4T30AY | STMicroelectronics | 4 994 | 497-10918-1-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20286 Kč | 11 014,30 Kč |
| 10 000 | 2,01337 Kč | 20 133,70 Kč |
| 15 000 | 2,00812 Kč | 30 121,80 Kč |
| Unit Price without VAT: | 2,20286 Kč |
|---|---|
| Unit Price with VAT: | 2,66546 Kč |




