Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TV04A220J-G | |
|---|---|
DigiKey Part Number | TV04A220J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A220J-G |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.27A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A220J-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.27A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20831 Kč | 11 041,55 Kč |
| 10 000 | 2,01836 Kč | 20 183,60 Kč |
| 15 000 | 1,92157 Kč | 28 823,55 Kč |
| 25 000 | 1,81278 Kč | 45 319,50 Kč |
| 35 000 | 1,74836 Kč | 61 192,60 Kč |
| 50 000 | 1,68576 Kč | 84 288,00 Kč |
| 125 000 | 1,63401 Kč | 204 251,25 Kč |
| Unit Price without VAT: | 2,20831 Kč |
|---|---|
| Unit Price with VAT: | 2,67206 Kč |






