35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ22AS_R1_00001

DigiKey Part Number
3757-P4SMAJ22AS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ22AS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ22AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ22AS_R1_00001
Description
TVS DIODE 22VWM 35.5VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 745
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,76118 Kč3 170,12 Kč
3 6001,58220 Kč5 695,92 Kč
5 4001,49089 Kč8 050,81 Kč
9 0001,38822 Kč12 493,98 Kč
12 6001,32735 Kč16 724,61 Kč
18 0001,26819 Kč22 827,42 Kč
45 0001,13828 Kč51 222,60 Kč
90 0001,05801 Kč95 220,90 Kč
180 0001,02093 Kč183 767,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,34700 Kč53,47 Kč
1003,36380 Kč336,38 Kč
5002,50748 Kč1 253,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
104,21000 Kč42,10 Kč
1002,84180 Kč284,18 Kč
5002,18920 Kč1 094,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč