Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P4SMAJ22A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ22A-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMAJ22A-AU_R1_000A1 |
Description | TVS DIODE 22VWM 35.5VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 11.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 11.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | 1,90829 Kč | 51 523,83 Kč |
| 54 000 | 1,77777 Kč | 95 999,58 Kč |
| 81 000 | 1,75241 Kč | 141 945,21 Kč |
| Unit Price without VAT: | 1,90829 Kč |
|---|---|
| Unit Price with VAT: | 2,30903 Kč |





