Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMF18A-HF | |
|---|---|
DigiKey Part Number | 641-SMF18A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF18A-HF |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.85A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79781 Kč | 5 393,43 Kč |
| 6 000 | 1,62629 Kč | 9 757,74 Kč |
| 9 000 | 1,53883 Kč | 13 849,47 Kč |
| 15 000 | 1,44051 Kč | 21 607,65 Kč |
| 21 000 | 1,38227 Kč | 29 027,67 Kč |
| 30 000 | 1,32565 Kč | 39 769,50 Kč |
| 75 000 | 1,20138 Kč | 90 103,50 Kč |
| 150 000 | 1,15775 Kč | 173 662,50 Kč |
| Unit Price without VAT: | 1,79781 Kč |
|---|---|
| Unit Price with VAT: | 2,17535 Kč |











