



SMF18A | |
|---|---|
DigiKey Part Number | 283-SMF18ATR-ND - Tape & Reel (TR) 283-SMF18ACT-ND - Cut Tape (CT) 283-SMF18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF18A |
Description | TVS DIODE 18VWM 29.2VC SOD123FL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82910 Kč | 282,91 Kč |
| 500 | 2,09826 Kč | 1 049,13 Kč |
| 1 000 | 1,86124 Kč | 1 861,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,63741 Kč | 4 912,23 Kč |
| 6 000 | 1,50592 Kč | 9 035,52 Kč |
| 9 000 | 1,25000 Kč | 11 250,00 Kč |
| 15 000 | 1,19718 Kč | 17 957,70 Kč |
| 75 000 | 1,08130 Kč | 81 097,50 Kč |
| 150 000 | 1,00970 Kč | 151 455,00 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


