Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SM4F18A-13P | |
|---|---|
DigiKey Part Number | 353-SM4F18A-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F18A-13P |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,63032 Kč | 16 303,20 Kč |
| 20 000 | 1,49568 Kč | 29 913,60 Kč |
| 30 000 | 1,42706 Kč | 42 811,80 Kč |
| 50 000 | 1,34997 Kč | 67 498,50 Kč |
| 70 000 | 1,30432 Kč | 91 302,40 Kč |
| 100 000 | 1,26300 Kč | 126 300,00 Kč |
| Unit Price without VAT: | 1,63032 Kč |
|---|---|
| Unit Price with VAT: | 1,97269 Kč |







