SMCJ54A-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,66549 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49016 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 6,85176 Kč

Parametric Equivalent


Panjit International Inc.
In Stock: 625
Unit Price: 22,47000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 603
Unit Price: 16,23000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,31000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,93567 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,69260 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9 625
Unit Price: 7,07000 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 2,59295 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,38383 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 67 091
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 18 517
Unit Price: 7,91000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ54A-HF

DigiKey Part Number
SMCJ54A-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ54A-HF
Description
TVS DIODE 54VWM 87.1VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
87.1V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V
Voltage - Breakdown (Min)
60V
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,36053 Kč16 081,59 Kč
6 0004,94423 Kč29 665,38 Kč
9 0004,73219 Kč42 589,71 Kč
15 0004,49393 Kč67 408,95 Kč
21 0004,42128 Kč92 846,88 Kč
Manufacturers Standard Package
Unit Price without VAT:5,36053 Kč
Unit Price with VAT:6,48624 Kč