Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMBD914-HF | |
|---|---|
DigiKey Part Number | 641-MMBD914-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD914-HF |
Description | DIODE STANDARD 75V 200MA SOT233 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97469 Kč | 2 924,07 Kč |
| 6 000 | 0,87252 Kč | 5 235,12 Kč |
| 9 000 | 0,82039 Kč | 7 383,51 Kč |
| 15 000 | 0,76173 Kč | 11 425,95 Kč |
| 21 000 | 0,72697 Kč | 15 266,37 Kč |
| 30 000 | 0,69316 Kč | 20 794,80 Kč |
| 75 000 | 0,61893 Kč | 46 419,75 Kč |
| 150 000 | 0,57305 Kč | 85 957,50 Kč |
| 300 000 | 0,53448 Kč | 160 344,00 Kč |
| Unit Price without VAT: | 0,97469 Kč |
|---|---|
| Unit Price with VAT: | 1,17937 Kč |


