Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent

BAS16Q-13-F | |
|---|---|
DigiKey Part Number | 31-BAS16Q-13-FTR-ND - Tape & Reel (TR) 31-BAS16Q-13-FCT-ND - Cut Tape (CT) 31-BAS16Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16Q-13-F |
Description | DIODE STANDARD 75V 300MA SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,36800 Kč | 13,68 Kč |
| 100 | 1,18720 Kč | 118,72 Kč |
| 500 | 0,85968 Kč | 429,84 Kč |
| 1 000 | 0,67318 Kč | 673,18 Kč |
| 2 000 | 0,60814 Kč | 1 216,28 Kč |
| 5 000 | 0,54330 Kč | 2 716,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34017 Kč | 3 401,70 Kč |
| 20 000 | 0,33680 Kč | 6 736,00 Kč |
| 30 000 | 0,31722 Kč | 9 516,60 Kč |
| 50 000 | 0,29498 Kč | 14 749,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |




