HER306GT-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 224
Unit Price: 26,04000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 023
Unit Price: 7,29000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12 231
Unit Price: 29,79000 Kč
Datasheet
SR5100-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER306GT-G

DigiKey Part Number
HER306GT-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER306GT-G
Description
DIODE STANDARD 600V 3A DO27
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Through Hole DO-27
Datasheet
 Datasheet
EDA/CAD Models
HER306GT-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-27
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2004,24967 Kč5 099,60 Kč
2 4004,20766 Kč10 098,38 Kč
3 6003,98918 Kč14 361,05 Kč
6 0003,97662 Kč23 859,72 Kč
8 4003,77283 Kč31 691,77 Kč
Manufacturers Standard Package
Unit Price without VAT:4,24967 Kč
Unit Price with VAT:5,14210 Kč