
BYM36C-TAP | |
|---|---|
DigiKey Part Number | 112-BYM36C-TAPCT-ND - Cut Tape (CT) 112-BYM36C-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYM36C-TAP |
Description | DIODE AVALANCHE 600V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 17,10100 Kč | 171,01 Kč |
| 100 | 14,20610 Kč | 1 420,61 Kč |
| 500 | 11,17530 Kč | 5 587,65 Kč |
| 1 000 | 10,19983 Kč | 10 199,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,12370 Kč | 20 309,25 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

