
SF5406-TR | |
|---|---|
DigiKey Part Number | 112-SF5406-TR-ND - Tape & Reel (TR) 112-SF5406-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SF5406-TR |
Description | DIODE STANDARD 600V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,79000 Kč | 29,79 Kč |
| 10 | 19,72600 Kč | 197,26 Kč |
| 100 | 15,89750 Kč | 1 589,75 Kč |
| 500 | 12,56216 Kč | 6 281,08 Kč |
| 1 000 | 11,48941 Kč | 11 489,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,37350 Kč | 23 433,75 Kč |
| Unit Price without VAT: | 29,79000 Kč |
|---|---|
| Unit Price with VAT: | 36,04590 Kč |

