FR107A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,20739 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,92194 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 9 900
Unit Price: 5,25000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,84832 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 22 166
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 2 715
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,83790 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9 739
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,68163 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,89762 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 000
Unit Price: 3,99000 Kč
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR107A-G

DigiKey Part Number
641-FR107A-GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FR107A-G
Description
DIODE STANDARD 1000V 1A DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,92194 Kč4 609,70 Kč
10 0000,82984 Kč8 298,40 Kč
15 0000,78288 Kč11 743,20 Kč
25 0000,73007 Kč18 251,75 Kč
35 0000,69878 Kč24 457,30 Kč
50 0000,66835 Kč33 417,50 Kč
125 0000,60156 Kč75 195,00 Kč
250 0000,56030 Kč140 075,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,92194 Kč
Unit Price with VAT:1,11555 Kč