
PG1010R_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-PG1010R_AY_00001CT-ND - Cut Tape (CT) 3757-PG1010R_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PG1010R_AY_00001 |
Description | DIODE STANDARD 1000V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 500 | 1,09862 Kč | 549,31 Kč |
| 1 000 | 0,96486 Kč | 964,86 Kč |
| 2 000 | 0,85158 Kč | 1 703,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,72863 Kč | 3 643,15 Kč |
| 10 000 | 0,65239 Kč | 6 523,90 Kč |
| 15 000 | 0,61348 Kč | 9 202,20 Kč |
| 25 000 | 0,56972 Kč | 14 243,00 Kč |
| 35 000 | 0,54379 Kč | 19 032,65 Kč |
| 50 000 | 0,51857 Kč | 25 928,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

