
1N4948G | |
|---|---|
DigiKey Part Number | 4786-1N4948GTR-ND - Tape & Reel (TR) 4786-1N4948GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4948G |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| 2 000 | 1,15626 Kč | 2 312,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99568 Kč | 4 978,40 Kč |
| 10 000 | 0,89624 Kč | 8 962,40 Kč |
| 15 000 | 0,84551 Kč | 12 682,65 Kč |
| 25 000 | 0,78847 Kč | 19 711,75 Kč |
| 35 000 | 0,75468 Kč | 26 413,80 Kč |
| 50 000 | 0,72182 Kč | 36 091,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

