Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CZRW5243B-G | |
|---|---|
DigiKey Part Number | CZRW5243B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5243B-G |
Description | DIODE ZENER 13V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5243B-G Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B13-E3-08 | Vishay General Semiconductor - Diodes Division | 27 871 | 112-BZT52B13-E3-08CT-ND | 9,66000 Kč | Similar |
| BZT52C13-7-F | Diodes Incorporated | 5 972 | 31-BZT52C13-7-FCT-ND | 4,41000 Kč | Similar |
| BZT52C13Q-7-F | Diodes Incorporated | 673 | 31-BZT52C13Q-7-FCT-ND | 5,46000 Kč | Similar |
| DDZ13B-7 | Diodes Incorporated | 75 364 | DDZ13BDICT-ND | 5,04000 Kč | Similar |
| DDZ9700-7 | Diodes Incorporated | 0 | 31-DDZ9700-7CT-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11646 Kč | 3 349,38 Kč |
| 6 000 | 1,00171 Kč | 6 010,26 Kč |
| 9 000 | 0,94318 Kč | 8 488,62 Kč |
| 15 000 | 0,87734 Kč | 13 160,10 Kč |
| 21 000 | 0,83833 Kč | 17 604,93 Kč |
| 30 000 | 0,80040 Kč | 24 012,00 Kč |
| Unit Price without VAT: | 1,11646 Kč |
|---|---|
| Unit Price with VAT: | 1,35092 Kč |





