CZRW5242B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10 000
Unit Price: 1,33054 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 284 188
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 084
Unit Price: 4,20000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13 933
Unit Price: 7,35000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8 127
Unit Price: 7,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 10 006
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 020
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 124
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 144
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 326
Unit Price: 9,45000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 101 895
Unit Price: 5,25000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 458
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet
Zener Diode 12 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRW5242B-G

DigiKey Part Number
CZRW5242B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRW5242B-G
Description
DIODE ZENER 12V 350MW SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CZRW5242B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13179 Kč3 395,37 Kč
6 0001,00832 Kč6 049,92 Kč
9 0000,81892 Kč7 370,28 Kč
15 0000,80842 Kč12 126,30 Kč
21 0000,79792 Kč16 756,32 Kč
30 0000,78197 Kč23 459,10 Kč
75 0000,66565 Kč49 923,75 Kč
300 0000,63414 Kč190 242,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,13179 Kč
Unit Price with VAT:1,36947 Kč