Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CZRF52C5V6-HF | |
|---|---|
DigiKey Part Number | CZRF52C5V6-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRF52C5V6-HF |
Description | DIODE ZENER 5.6V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C5V6-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 1005/SOD-323F |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRF52C5V6 | Comchip Technology | 1 284 | 641-1062-1-ND | 8,34000 Kč | Parametric Equivalent |
| CZRFR52C5V6 | Comchip Technology | 0 | CZRFR52C5V6-ND | 1,58924 Kč | Parametric Equivalent |
| CZRFR52C5V6-HF | Comchip Technology | 0 | CZRFR52C5V6-HF-ND | 1,58924 Kč | Parametric Equivalent |
| BZX84J-B5V6,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-B5V6,115CT-ND | 5,21000 Kč | Similar |
| BZX84J-C5V6,115 | Nexperia USA Inc. | 0 | 1727-BZX84J-C5V6,115CT-ND | 5,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,58924 Kč | 6 356,96 Kč |
| 8 000 | 1,44015 Kč | 11 521,20 Kč |
| 12 000 | 1,36414 Kč | 16 369,68 Kč |
| 20 000 | 1,29273 Kč | 25 854,60 Kč |
| Unit Price without VAT: | 1,58924 Kč |
|---|---|
| Unit Price with VAT: | 1,92298 Kč |




