BZX84J-B5V6,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 1 790
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 682
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 5.6 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B5V6,115

DigiKey Part Number
1727-6258-2-ND - Tape & Reel (TR)
1727-6258-1-ND - Cut Tape (CT)
1727-6258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B5V6,115
Description
DIODE ZENER 5.6V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 5.6 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84JB5V6H RRGTaiwan Semiconductor Corporation1 7901801-BZX84JB5V6HRRGCT-ND4,83000 KčSimilar
UFZVFHTE-175.6BRohm Semiconductor2 682UFZVFHTE-175.6BCT-ND5,67000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes