BZX84J-C5V6,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10 000
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 953
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 210 875
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 14 529
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 1 651
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 687
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 5.6 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C5V6,115

DigiKey Part Number
1727-6264-2-ND - Tape & Reel (TR)
1727-6264-1-ND - Cut Tape (CT)
1727-6264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C5V6,115
Description
DIODE ZENER 5.6V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 5.6 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V6S R9GTaiwan Semiconductor Corporation10 0001801-BZT52C5V6SR9GCT-ND4,62000 KčSimilar
BZT52C5V6T-7Diodes Incorporated2BZT52C5V6TDICT-ND5,25000 KčSimilar
DDZ9690T-7Diodes Incorporated2 95331-DDZ9690T-7CT-ND8,82000 KčSimilar
MM3Z5V6Bonsemi210 875MM3Z5V6BCT-ND5,04000 KčSimilar
MM3Z5V6Consemi14 529MM3Z5V6CCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes