CZRF52C36-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,58924 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,58924 Kč

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,58924 Kč

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 219
Unit Price: 5,63000 Kč
Datasheet
Zener Diode 36 V 200 mW ±5% Surface Mount 1005/SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRF52C36-HF

DigiKey Part Number
CZRF52C36-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRF52C36-HF
Description
DIODE ZENER 36V 200MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±5% Surface Mount 1005/SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
CZRF52C36-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 27 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
1005/SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CZRF52C36Comchip Technology0641-1081-2-ND1,58924 KčParametric Equivalent
CZRFR52C36Comchip Technology0CZRFR52C36-ND1,58924 KčParametric Equivalent
CZRFR52C36-HFComchip Technology0CZRFR52C36-HF-ND1,58924 KčParametric Equivalent
BZX84J-B36,115Nexperia USA Inc.01727-BZX84J-B36,115CT-ND5,21000 KčSimilar
BZX84J-C36,115Nexperia USA Inc.01727-BZX84J-C36,115CT-ND5,01000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58924 Kč6 356,96 Kč
8 0001,44015 Kč11 521,20 Kč
12 0001,36414 Kč16 369,68 Kč
20 0001,29273 Kč25 854,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,58924 Kč
Unit Price with VAT:1,92298 Kč