CZRA5932B-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 10 376
Unit Price: 5,46000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 295
Unit Price: 7,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,09980 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 36 255
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 16 708
Unit Price: 5,46000 Kč
Datasheet
Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
DO-214AC, SMA

CZRA5932B-G

DigiKey Part Number
CZRA5932B-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRA5932B-G
Description
DIODE ZENER 20V 1.5W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CZRA5932B-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
14 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,91389 Kč14 569,45 Kč
10 0002,67638 Kč26 763,80 Kč
15 0002,55541 Kč38 331,15 Kč
25 0002,41946 Kč60 486,50 Kč
35 0002,33896 Kč81 863,60 Kč
50 0002,28983 Kč114 491,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91389 Kč
Unit Price with VAT:3,52581 Kč