CURC305-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,03873 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 867
Unit Price: 20,02000 Kč
Datasheet

Similar


onsemi
In Stock: 19 377
Unit Price: 15,85000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 124
Unit Price: 16,27000 Kč
Datasheet
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CURC305-G

DigiKey Part Number
CURC305-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CURC305-G
Description
DIODE STANDARD 600V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS3J-13Diodes Incorporated0RS3J-13-ND7,03873 KčSimilar
RS3J-13-FDiodes Incorporated9 867RS3J-FDICT-ND20,02000 KčSimilar
S3Jonsemi19 377S3JFSCT-ND15,85000 KčSimilar
STTH3L06SSTMicroelectronics5 124497-3764-1-ND16,27000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,84063 Kč14 521,89 Kč
6 0004,81762 Kč28 905,72 Kč
Manufacturers Standard Package
Unit Price without VAT:4,84063 Kč
Unit Price with VAT:5,85716 Kč