CPDU12V0U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 153 456
Unit Price: 13,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 194
Unit Price: 31,71000 Kč
Datasheet
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDU12V0U

DigiKey Part Number
641-1406-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPDU12V0U
Description
TVS DIODE 12VWM 24V 0603/SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Mfr
Power - Peak Pulse
120W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
60pF @ 1MHz
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V
Package / Case
2-SMD, No Lead
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DESDALC5LP-7BDiodes Incorporated0DESDALC5LP-7BDICT-ND5,46000 KčSimilar
PESD5V0X1BCL,315Nexperia USA Inc.01727-1323-1-ND10,92000 KčSimilar
TPD1E10B09DPYRTexas Instruments153 456296-30405-1-ND13,65000 KčSimilar
TPD1E10B09DPYTTexas Instruments21 194296-46461-1-ND31,71000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,74541 Kč6 981,64 Kč
8 0001,58409 Kč12 672,72 Kč
12 0001,50183 Kč18 021,96 Kč
20 0001,45031 Kč29 006,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,74541 Kč
Unit Price with VAT:2,11195 Kč