
CPDA10R5V0U-HF | |
|---|---|
DigiKey Part Number | 641-1778-2-ND - Tape & Reel (TR) 641-1778-1-ND - Cut Tape (CT) 641-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDA10R5V0U-HF |
Description | TVS DIODE 5VWM 13.5VC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.4pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 10-UFDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 13.5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 100 | 6,09570 Kč | 609,57 Kč |
| 500 | 4,62502 Kč | 2 312,51 Kč |
| 1 000 | 4,15046 Kč | 4 150,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54726 Kč | 10 641,78 Kč |
| 6 000 | 3,24325 Kč | 19 459,50 Kč |
| 9 000 | 3,08836 Kč | 27 795,24 Kč |
| 15 000 | 2,91428 Kč | 43 714,20 Kč |
| 21 000 | 2,81119 Kč | 59 034,99 Kč |
| 30 000 | 2,71100 Kč | 81 330,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











