Similar
Similar
Similar



CFRB205-G | |
|---|---|
DigiKey Part Number | 641-1160-2-ND - Tape & Reel (TR) 641-1160-1-ND - Cut Tape (CT) 641-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRB205-G |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CFRB205-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63581 Kč | 7 907,43 Kč |
| 6 000 | 2,40060 Kč | 14 403,60 Kč |
| 9 000 | 2,28071 Kč | 20 526,39 Kč |
| 15 000 | 2,14594 Kč | 32 189,10 Kč |
| 21 000 | 2,06613 Kč | 43 388,73 Kč |
| 30 000 | 1,98857 Kč | 59 657,10 Kč |
| 75 000 | 1,86357 Kč | 139 767,75 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |




