
STTH2L06U | |
|---|---|
DigiKey Part Number | 497-3757-2-ND - Tape & Reel (TR) 497-3757-1-ND - Cut Tape (CT) 497-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH2L06U |
Description | DIODE STANDARD 600V 2A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STTH2L06U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87360 Kč | 487,36 Kč |
| 500 | 3,66878 Kč | 1 834,39 Kč |
| 1 000 | 3,27968 Kč | 3 279,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,85783 Kč | 7 144,57 Kč |
| 5 000 | 2,59674 Kč | 12 983,70 Kč |
| 7 500 | 2,46365 Kč | 18 477,38 Kč |
| 12 500 | 2,31406 Kč | 28 925,75 Kč |
| 17 500 | 2,22545 Kč | 38 945,38 Kč |
| 25 000 | 2,13933 Kč | 53 483,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

