CFRB205-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 13 003
Unit Price: 13,44000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,44434 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 005
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 2 600
Unit Price: 14,07000 Kč
Datasheet
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2A Surface Mount DO-214AA (SMB)
CEFB104-G

CFRB205-G

DigiKey Part Number
641-1160-2-ND - Tape & Reel (TR)
641-1160-1-ND - Cut Tape (CT)
641-1160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFRB205-G
Description
DIODE STANDARD 600V 2A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CFRB205-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,63581 Kč7 907,43 Kč
6 0002,40060 Kč14 403,60 Kč
9 0002,28071 Kč20 526,39 Kč
15 0002,14594 Kč32 189,10 Kč
21 0002,06613 Kč43 388,73 Kč
30 0001,98857 Kč59 657,10 Kč
75 0001,86357 Kč139 767,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč